
74ACT244SC | |
|---|---|
DigiKey Part Number | 74ACT244SC-ND |
Manufacturer | |
Manufacturer Product Number | 74ACT244SC |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT244SC Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74ACT244DWG | onsemi | 328 | MC74ACT244DWGOS-ND | 13,64316 Kč | Direct |
| SN74ACT244DWR | Texas Instruments | 4 415 | 296-1070-1-ND | 24,78000 Kč | Direct |
| SN74ACT244MNSREP | Texas Instruments | 3 450 | 296-22257-1-ND | 89,24000 Kč | Similar |
| SN74ACT244NSR | Texas Instruments | 5 432 | 296-26381-1-ND | 24,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 15,87400 Kč | 158,74 Kč |
| 38 | 13,75921 Kč | 522,85 Kč |
| 114 | 12,52140 Kč | 1 427,44 Kč |
| 266 | 11,79440 Kč | 3 137,31 Kč |
| 532 | 11,31524 Kč | 6 019,71 Kč |
| 1 026 | 10,94004 Kč | 11 224,48 Kč |
| 2 508 | 10,52880 Kč | 26 406,23 Kč |
| 5 016 | 10,27374 Kč | 51 533,08 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |


