
SN74ACT244NSR | |
|---|---|
DigiKey Part Number | 296-26381-2-ND - Tape & Reel (TR) 296-26381-1-ND - Cut Tape (CT) 296-26381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT244NSR |
Description | IC BUFF 4.5V/5.5V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT244NSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SO |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 17,44900 Kč | 174,49 Kč |
| 25 | 15,77360 Kč | 394,34 Kč |
| 100 | 13,93220 Kč | 1 393,22 Kč |
| 250 | 13,05404 Kč | 3 263,51 Kč |
| 500 | 12,62568 Kč | 6 312,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,73232 Kč | 23 464,64 Kč |
| 4 000 | 11,43756 Kč | 45 750,24 Kč |
| 6 000 | 11,28993 Kč | 67 739,58 Kč |
| 10 000 | 11,12638 Kč | 111 263,80 Kč |
| 14 000 | 11,03082 Kč | 154 431,48 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |



