
SN74ACT245NSR | |
|---|---|
DigiKey Part Number | 296-31727-2-ND - Tape & Reel (TR) 296-31727-1-ND - Cut Tape (CT) 296-31727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT245NSR |
Description | IC TXRX 4.5V/5.5V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT245NSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 22,46800 Kč | 224,68 Kč |
| 25 | 20,37640 Kč | 509,41 Kč |
| 100 | 18,08560 Kč | 1 808,56 Kč |
| 250 | 16,99328 Kč | 4 248,32 Kč |
| 500 | 16,64176 Kč | 8 320,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,34503 Kč | 30 690,06 Kč |
| 4 000 | 14,97756 Kč | 59 910,24 Kč |
| 6 000 | 14,79355 Kč | 88 761,30 Kč |
| 10 000 | 14,58960 Kč | 145 896,00 Kč |
| 14 000 | 14,47050 Kč | 202 587,00 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |



