
SN74ACT244NSR | |
|---|---|
DigiKey Part Number | 296-26381-2-ND - Tape & Reel (TR) 296-26381-1-ND - Cut Tape (CT) 296-26381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT244NSR |
Description | IC BUFFER NON-INVERT 5.5V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT244NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 17,44900 Kč | 174,49 Kč |
| 25 | 15,77360 Kč | 394,34 Kč |
| 100 | 13,93220 Kč | 1 393,22 Kč |
| 250 | 13,05404 Kč | 3 263,51 Kč |
| 500 | 12,62568 Kč | 6 312,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,73232 Kč | 23 464,64 Kč |
| 4 000 | 11,43756 Kč | 45 750,24 Kč |
| 6 000 | 11,28993 Kč | 67 739,58 Kč |
| 10 000 | 11,12638 Kč | 111 263,80 Kč |
| 14 000 | 11,03082 Kč | 154 431,48 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |




