


SN74ACT244DWR | |
|---|---|
DigiKey Part Number | 296-1070-2-ND - Tape & Reel (TR) 296-1070-1-ND - Cut Tape (CT) 296-1070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT244DWR |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT244DWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 17,93200 Kč | 179,32 Kč |
| 25 | 16,21880 Kč | 405,47 Kč |
| 100 | 14,33320 Kč | 1 433,32 Kč |
| 250 | 13,43452 Kč | 3 358,63 Kč |
| 500 | 13,01120 Kč | 6 505,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,08015 Kč | 24 160,30 Kč |
| 4 000 | 11,77830 Kč | 47 113,20 Kč |
| 6 000 | 11,62701 Kč | 69 762,06 Kč |
| 10 000 | 11,45949 Kč | 114 594,90 Kč |
| 14 000 | 11,36160 Kč | 159 062,40 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |


