
SN74ACT244N | |
|---|---|
DigiKey Part Number | 296-4385-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT244N |
Description | IC BUFF 4.5V/5.5V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT244N Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 2 | Supplier Device Package 20-PDIP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 20 | 25,47050 Kč | 509,41 Kč |
| 40 | 23,87475 Kč | 954,99 Kč |
| 100 | 22,19490 Kč | 2 219,49 Kč |
| 260 | 20,84777 Kč | 5 420,42 Kč |
| 500 | 20,11356 Kč | 10 056,78 Kč |
| 1 000 | 19,46872 Kč | 19 468,72 Kč |
| 2 500 | 18,78800 Kč | 46 970,00 Kč |
| 5 000 | 18,37787 Kč | 91 889,35 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |





