
SN74ACT245N | |
|---|---|
DigiKey Part Number | 296-1460-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT245N |
Description | IC TXRX 4.5V/5.5V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT245N Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Transceiver, Non-Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 20 | 24,39950 Kč | 487,99 Kč |
| 40 | 22,86675 Kč | 914,67 Kč |
| 100 | 21,24580 Kč | 2 124,58 Kč |
| 260 | 19,94731 Kč | 5 186,30 Kč |
| 500 | 19,23878 Kč | 9 619,39 Kč |
| 1 000 | 18,61746 Kč | 18 617,46 Kč |
| 2 500 | 17,96127 Kč | 44 903,17 Kč |
| 5 000 | 17,56600 Kč | 87 830,00 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |




