
2SD1624T-TD-E | |
|---|---|
DigiKey Part Number | 2SD1624T-TD-EOSTR-ND - Tape & Reel (TR) 2SD1624T-TD-EOSCT-ND - Cut Tape (CT) 2SD1624T-TD-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD1624T-TD-E |
Description | TRANS NPN 50V 3A PCP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 3 A 150MHz 500 mW Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SD1624T-TD-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package PCP |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC5964-TD-E | onsemi | 429 | 2SC5964-TD-EOSCT-ND | 0,67000 Kč | Direct |
| 2SC5964-TD-H | onsemi | 6 944 | 2SC5964-TD-HOSCT-ND | 0,73000 Kč | Direct |
| 2SC5994-TD-E | onsemi | 1 645 | 2SC5994-TD-EOSCT-ND | 0,72000 Kč | Similar |
| DNLS350Y-13 | Diodes Incorporated | 7 893 | DNLS350YDICT-ND | 0,48000 Kč | Similar |
| FZT690BQTA | Diodes Incorporated | 0 | 31-FZT690BQTATR-ND | 0,35296 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 13,85900 Kč | 138,59 Kč |
| 100 | 9,03960 Kč | 903,96 Kč |
| 500 | 6,96588 Kč | 3 482,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,94117 Kč | 5 941,17 Kč |
| 2 000 | 5,41066 Kč | 10 821,32 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

