Bipolar (BJT) Transistor NPN 50 V 5 A 400MHz 800 mW Surface Mount TP-FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5706-TL-E

DigiKey Part Number
2SC5706-TL-EOSTR-ND - Tape & Reel (TR)
2SC5706-TL-EOSCT-ND - Cut Tape (CT)
2SC5706-TL-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC5706-TL-E
Description
TRANS NPN 50V 5A TP-FA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 5 A 400MHz 800 mW Surface Mount TP-FA
Datasheet
 Datasheet
EDA/CAD Models
2SC5706-TL-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V
Mfr
Power - Max
800 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
400MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
5 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
TP-FA
Vce Saturation (Max) @ Ib, Ic
240mV @ 100mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
1µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SD1803T-TL-Honsemi5822SD1803T-TL-HOSCT-ND39,27000 KčDirect
2SC5707-TL-Eonsemi4 4082SC5707-TL-EOSCT-ND39,90000 KčSimilar
2SC5706-TL-Honsemi2 0312SC5706-TL-HOSCT-ND43,68000 KčParametric Equivalent
In-Stock: 265
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1021,54400 Kč215,44 Kč
10014,34790 Kč1 434,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70010,14803 Kč7 103,62 Kč
1 4009,28591 Kč13 000,27 Kč
Manufacturers Standard Package
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč