
2SC5706-TL-H | |
|---|---|
DigiKey Part Number | 2SC5706-TL-HOSTR-ND - Tape & Reel (TR) 2SC5706-TL-HOSCT-ND - Cut Tape (CT) 2SC5706-TL-HOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5706-TL-H |
Description | TRANS NPN 50V 5A TP-FA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 5 A 400MHz 800 mW Surface Mount TP-FA |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5706-TL-H Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V |
Mfr | Power - Max 800 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 400MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TP-FA |
Vce Saturation (Max) @ Ib, Ic 240mV @ 100mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SD1803T-TL-H | onsemi | 582 | 2SD1803T-TL-HOSCT-ND | 39,27000 Kč | Direct |
| 2SC5707-TL-E | onsemi | 4 408 | 2SC5707-TL-EOSCT-ND | 39,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 27,90600 Kč | 279,06 Kč |
| 100 | 18,83310 Kč | 1 883,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 13,50141 Kč | 9 450,99 Kč |
| 1 400 | 12,41686 Kč | 17 383,60 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |

