
2SC5886A(T6L1,NQ) | |
|---|---|
DigiKey Part Number | 264-2SC5886A(T6L1,NQ)TR-ND - Tape & Reel (TR) 264-2SC5886A(T6L1,NQ)CT-ND - Cut Tape (CT) 264-2SC5886A(T6L1,NQ)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5886A(T6L1,NQ) |
Description | TRANS NPN 50V 5A PW-MOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 5 A 1 W Surface Mount PW-MOLD |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 400 @ 500mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package PW-MOLD |
Vce Saturation (Max) @ Ib, Ic 220mV @ 32mA, 1.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 15,18200 Kč | 151,82 Kč |
| 100 | 9,94470 Kč | 994,47 Kč |
| 500 | 7,69114 Kč | 3 845,57 Kč |
| 1 000 | 6,96546 Kč | 6 965,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,35463 Kč | 12 709,26 Kč |
| 4 000 | 5,84091 Kč | 23 363,64 Kč |
| 6 000 | 5,57917 Kč | 33 475,02 Kč |
| 10 000 | 5,28509 Kč | 52 850,90 Kč |
| 14 000 | 5,11099 Kč | 71 553,86 Kč |
| 20 000 | 4,94174 Kč | 98 834,80 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |



