2SC5488A-TL-H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2 975
Unit Price: 10,08000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 635
Unit Price: 11,97000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 58 009
Unit Price: 7,77000 Kč
Datasheet

Similar


MACOM Technology Solutions
In Stock: 38
Unit Price: 3 193,38000 Kč
Datasheet
RF Transistor NPN 10V 70mA 7GHz 100mW Surface Mount 3-SSFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5488A-TL-H

DigiKey Part Number
2SC5488A-TL-HOSTR-ND - Tape & Reel (TR)
2SC5488A-TL-HOSCT-ND - Cut Tape (CT)
2SC5488A-TL-HOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC5488A-TL-H
Description
RF TRANS NPN 10V 7GHZ 3-SSFP
Customer Reference
Detailed Description
RF Transistor NPN 10V 70mA 7GHz 100mW Surface Mount 3-SSFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
100mW
Manufacturer
onsemi
DC Current Gain (hFE) (Min) @ Ic, Vce
90 @ 20mA, 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector (Ic) (Max)
70mA
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
10V
Package / Case
SC-81
Frequency - Transition
7GHz
Supplier Device Package
3-SSFP
Noise Figure (dB Typ @ f)
1dB @ 1GHz
Base Product Number
Gain
12dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFP405H6740XTSA1Infineon Technologies2 975448-BFP405H6740XTSA1CT-ND10,08000 KčSimilar
BFP640FESDH6327XTSA1Infineon Technologies635448-BFP640FESDH6327XTSA1CT-ND11,97000 KčSimilar
BFR181WH6327XTSA1Infineon Technologies58 009BFR181WH6327XTSA1CT-ND7,77000 KčSimilar
MRF455MACOM Technology Solutions381465-1191-ND3 193,38000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes