2SC4081RT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3 945
Unit Price: 0,18000 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 17 860
Unit Price: 0,14000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 933
Unit Price: 0,17000 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 17 920
Unit Price: 0,14000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,03970 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,03970 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 13 590
Unit Price: 0,16000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 664
Unit Price: 0,09000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,13000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 106
Unit Price: 0,18000 Kč
Datasheet
MMBT2222AWT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC4081RT1

DigiKey Part Number
2SC4081RT1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC4081RT1
Description
TRANS NPN 50V 0.1A SC70-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 100 mA 200 mW Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
2SC4081RT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 2mA, 6V
Power - Max
200 mW
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3 (SOT323)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 118 974 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

118 974In Stock
Ships from Rochester Electronics, LLC