


MSC2712GT1G | |
|---|---|
DigiKey Part Number | MSC2712GT1GOSTR-ND - Tape & Reel (TR) MSC2712GT1GOSCT-ND - Cut Tape (CT) MSC2712GT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSC2712GT1G |
Description | TRANS NPN 50V 0.1A SC-59 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 50MHz 200 mW Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | MSC2712GT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,10800 Kč | 31,08 Kč |
| 100 | 1,92550 Kč | 192,55 Kč |
| 500 | 1,41022 Kč | 705,11 Kč |
| 1 000 | 1,24266 Kč | 1 242,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,97081 Kč | 2 912,43 Kč |
| 6 000 | 0,86900 Kč | 5 214,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

