SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847AW-7-F

DigiKey Part Number
31-BC847AW-7-FTR-ND - Tape & Reel (TR)
31-BC847AW-7-FCT-ND - Cut Tape (CT)
31-BC847AW-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847AW-7-F
Description
TRANS NPN 45V 0.1A SOT-323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Power - Max
200 mW
Frequency - Transition
300MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 664
Stock Options
Factory Stock: 297 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,54000 Kč3,54 Kč
102,20500 Kč22,05 Kč
1001,35660 Kč135,66 Kč
5000,98662 Kč493,31 Kč
1 0000,86615 Kč866,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,71226 Kč2 136,78 Kč
6 0000,63445 Kč3 806,70 Kč
9 0000,59473 Kč5 352,57 Kč
15 0000,55004 Kč8 250,60 Kč
21 0000,52354 Kč10 994,34 Kč
30 0000,49776 Kč14 932,80 Kč
75 0000,44115 Kč33 086,25 Kč
150 0000,40615 Kč60 922,50 Kč
300 0000,37672 Kč113 016,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,54000 Kč
Unit Price with VAT:4,28340 Kč