Bipolar (BJT) Transistor NPN 140 V 600 mA 300MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5550TFR

DigiKey Part Number
2N5550TFRTR-ND - Tape & Reel (TR)
2N5550TFRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2N5550TFR
Description
TRANS NPN 140V 0.6A TO-92-3
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 140 V 600 mA 300MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
2N5550TFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 10mA, 5V
Mfr
Power - Max
625 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
600 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
140 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
250mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZTX455STZDiodes Incorporated5 11831-ZTX455STZCT-ND27,30000 KčSimilar
2N5550/D26ZRochester Electronics, LLC21 0002156-2N5550/D26Z-ND0,83992 KčParametric Equivalent
2N5550TARochester Electronics, LLC29 6202156-2N5550TA-ND1,25988 KčParametric Equivalent
2N5550TFRRochester Electronics, LLC113 7922156-2N5550TFR-ND1,25988 KčParametric Equivalent
In-Stock: 17 011
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,80100 Kč38,01 Kč
1002,36860 Kč236,86 Kč
5001,74452 Kč872,26 Kč
1 0001,54188 Kč1 541,88 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,29337 Kč2 586,74 Kč
4 0001,15741 Kč4 629,64 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč