Bipolar (BJT) Transistor NPN 140 V 600 mA 300MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5550TA

DigiKey Part Number
2156-2N5550TA-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
2N5550TA
Description
TRANS NPN 140V 0.6A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 140 V 600 mA 300MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 10mA, 5V
Packaging
Bulk
Power - Max
625 mW
Part Status
Active
Frequency - Transition
300MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
600 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
140 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Vce Saturation (Max) @ Ib, Ic
250mV @ 5mA, 50mA
Supplier Device Package
TO-92-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 620
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:29620
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 2751,25988 Kč6 645,87 Kč
Unit Price without VAT:1,25988 Kč
Unit Price with VAT:1,52445 Kč