Bipolar (BJT) Transistor NPN 140 V 1 A 100MHz 1 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX455STZ

DigiKey Part Number
31-ZTX455STZCT-ND - Cut Tape (CT)
31-ZTX455STZTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZTX455STZ
Description
TRANS NPN 140V 1A E-LINE
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 140 V 1 A 100MHz 1 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Mfr
Power - Max
1 W
Packaging
Cut Tape (CT)
Tape & Box (TB)
Frequency - Transition
100MHz
Part Status
Last Time Buy
Operating Temperature
-55°C ~ 200°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
1 A
Package / Case
E-Line-3, Formed Leads
Voltage - Collector Emitter Breakdown (Max)
140 V
Supplier Device Package
E-Line (TO-92 compatible)
Vce Saturation (Max) @ Ib, Ic
700mV @ 15mA, 150mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N5550TAonsemi11 2672N5550TACT-ND6,30000 KčSimilar
2N5550TARonsemi35 9282N5550TARCT-ND7,14000 KčSimilar
2N5550TFRonsemi17 0112N5550TFRCT-ND6,30000 KčSimilar
2N5551TAonsemi17 8502N5551TAFSCT-ND6,30000 KčSimilar
2N5551TFonsemi32 5832N5551TFCT-ND6,30000 KčSimilar
In-Stock: 5 118
Factory Stock: 6 000
Check for Additional Incoming Stock
Last Time Buy Date: 28.10.2026
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1017,09200 Kč170,92 Kč
10011,26330 Kč1 126,33 Kč
5008,75490 Kč4 377,45 Kč
1 0007,94690 Kč7 946,90 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0007,26710 Kč14 534,20 Kč
4 0006,69532 Kč26 781,28 Kč
6 0006,40397 Kč38 423,82 Kč
10 0006,07667 Kč60 766,70 Kč
14 0005,88289 Kč82 360,46 Kč
20 0005,69459 Kč113 891,80 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč