
2N5551TA | |
|---|---|
DigiKey Part Number | 2N5551TAFSCT-ND - Cut Tape (CT) 2N5551TAFSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N5551TA |
Description | TRANS NPN 160V 0.6A TO-92-3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 600 mA 100MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N5551TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Mfr | Power - Max 625 mW |
Packaging Cut Tape (CT) Tape & Box (TB) | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 160 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZTX455STZ | Diodes Incorporated | 5 118 | 31-ZTX455STZCT-ND | 27,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 100 | 2,36230 Kč | 236,23 Kč |
| 500 | 1,73948 Kč | 869,74 Kč |
| 1 000 | 1,53747 Kč | 1 537,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,28959 Kč | 2 579,18 Kč |
| 4 000 | 1,15400 Kč | 4 616,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |






