
2N5550TFR | |
|---|---|
DigiKey Part Number | 2N5550TFRTR-ND - Tape & Reel (TR) 2N5550TFRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2N5550TFR |
Description | TRANS NPN 140V 0.6A TO-92-3 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 140 V 600 mA 300MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N5550TFR Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 5V |
Mfr | Power - Max 625 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 140 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZTX455STZ | Diodes Incorporated | 5 118 | 31-ZTX455STZCT-ND | 27,30000 Kč | Similar |
| 2N5550/D26Z | Rochester Electronics, LLC | 21 000 | 2156-2N5550/D26Z-ND | 0,83992 Kč | Parametric Equivalent |
| 2N5550TA | Rochester Electronics, LLC | 29 620 | 2156-2N5550TA-ND | 1,25988 Kč | Parametric Equivalent |
| 2N5550TFR | Rochester Electronics, LLC | 113 792 | 2156-2N5550TFR-ND | 1,25988 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 100 | 2,36860 Kč | 236,86 Kč |
| 500 | 1,74452 Kč | 872,26 Kč |
| 1 000 | 1,54188 Kč | 1 541,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,29337 Kč | 2 586,74 Kč |
| 4 000 | 1,15741 Kč | 4 629,64 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |




