
2N5550TAR | |
|---|---|
DigiKey Part Number | 2N5550TARCT-ND - Cut Tape (CT) 2N5550TARTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N5550TAR |
Description | TRANS NPN 140V 0.6A TO-92-3 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 140 V 600 mA 300MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N5550TAR Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 5V |
Mfr | Power - Max 625 mW |
Packaging Cut Tape (CT) Tape & Box (TB) | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 140 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZTX455STZ | Diodes Incorporated | 5 118 | 31-ZTX455STZCT-ND | 27,30000 Kč | Similar |
| ZTX696B | Diodes Incorporated | 5 202 | ZTX696B-ND | 32,34000 Kč | Similar |
| 2N5550/D26Z | Rochester Electronics, LLC | 21 000 | 2156-2N5550/D26Z-ND | 0,83992 Kč | Parametric Equivalent |
| 2N5550TA | Rochester Electronics, LLC | 29 620 | 2156-2N5550TA-ND | 1,25988 Kč | Parametric Equivalent |
| 2N5550TFR | Rochester Electronics, LLC | 113 792 | 2156-2N5550TFR-ND | 1,25988 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 100 | 2,71710 Kč | 271,71 Kč |
| 500 | 2,00908 Kč | 1 004,54 Kč |
| 1 000 | 1,77958 Kč | 1 779,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,49611 Kč | 2 992,22 Kč |
| 4 000 | 1,34219 Kč | 5 368,76 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

