1SMA5.0AT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2 545
Unit Price: 12,18000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10 564
Unit Price: 14,70000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,38215 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 500
Unit Price: 12,81000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,01581 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 43 452
Unit Price: 13,02000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 375
Unit Price: 7,77000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,88043 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 2,07880 Kč
Datasheet
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA5.0AT3

DigiKey Part Number
1SMA5.0AT3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMA5.0AT3
Description
TVS DIODE 5VWM 9.2VC SMA
Customer Reference
Detailed Description
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
1SMA5.0AT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
2035pF @ 1MHz
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
6.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
9.2V
Base Product Number
Current - Peak Pulse (10/1000µs)
43.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTVS5V0S1UR,115Nexperia USA Inc.2 5451727-5229-1-ND12,18000 KčSimilar
SMA6F5.0A-M3/6AVishay General Semiconductor - Diodes Division10 564SMA6F5.0A-M3/6AGICT-ND14,70000 KčSimilar
SMA6J5.0A-E3/5AVishay General Semiconductor - Diodes Division0SMA6J5.0A-E3/5A-ND2,38215 KčSimilar
SMA6J5.0A-E3/61Vishay General Semiconductor - Diodes Division2 500112-SMA6J5.0A-E3/61CT-ND12,81000 KčSimilar
SMA6J5.0A-M3/61Vishay General Semiconductor - Diodes Division0SMA6J5.0A-M3/61-ND2,01581 KčSimilar
Obsolete
Marketplace Stock: 2 520 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2 520In Stock
Ships from Rochester Electronics, LLC