


TV04A5V0JB-G | |
|---|---|
DigiKey Part Number | 641-1241-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV04A5V0JB-G |
Description | TVS DIODE 5VWM 9.2VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 43.48A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | TV04A5V0JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 43.48A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 6.46V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TV04A5V0JB-HF | Comchip Technology | 0 | TV04A5V0JB-HF-ND | 2,30260 Kč | Direct |
| SMAJ5.0CA-13 | Diodes Incorporated | 0 | SMAJ5.0CADICT-ND | 18,48000 Kč | Direct |
| SMAJ5.0CA-13-F | Diodes Incorporated | 90 397 | SMAJ5.0CA-FDICT-ND | 11,55000 Kč | Direct |
| SMAJ5.0CA-E3/61 | Vishay General Semiconductor - Diodes Division | 57 036 | SMAJ5.0CA-E3/61GICT-ND | 10,71000 Kč | Direct |
| SMAJ5.0CAHE3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ5.0CAHE3/5A-ND | 0,00000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,07880 Kč | 10 394,00 Kč |
| 10 000 | 1,72053 Kč | 17 205,30 Kč |
| Unit Price without VAT: | 2,07880 Kč |
|---|---|
| Unit Price with VAT: | 2,51535 Kč |







