Direct
Direct
Direct
Similar
Similar
Similar
Similar

SMAJ5.0CAE3/TR13 | |
|---|---|
DigiKey Part Number | SMAJ5.0CAE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ5.0CAE3/TR13 |
Description | TVS DIODE 5VWM 9.2VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 54.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ5.0CAE3/TR13 Models |
Category | Current - Peak Pulse (10/1000µs) 54.3A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA5J5.0CA-E3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMA5J5.0CA-E3/61-ND | 3,52066 Kč | Direct |
| SMA5J5.0CA-M3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMA5J5.0CA-M3/61-ND | 3,93864 Kč | Direct |
| SMA5J5.0CAHE3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMA5J5.0CAHE3/5A-ND | 0,00000 Kč | Direct |
| CD214A-T5.0CALF | Bourns Inc. | 0 | CD214A-T5.0CALF-ND | 0,00000 Kč | Similar |
| SMAJ5.0CA | Littelfuse Inc. | 24 | SMAJ5.0CALFCT-ND | 10,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,20380 Kč | 21 019,00 Kč |
| Unit Price without VAT: | 4,20380 Kč |
|---|---|
| Unit Price with VAT: | 5,08660 Kč |







