CD214A-T5.0CALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 26
Unit Price: 11,97000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 9 495
Unit Price: 12,39000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 24
Unit Price: 10,08000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 456
Unit Price: 33,60000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6 569
Unit Price: 21,84000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 20 195
Unit Price: 14,28000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 2,30260 Kč
Datasheet
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

CD214A-T5.0CALF

DigiKey Part Number
CD214A-T5.0CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214A-T5.0CALF
Description
TVS DIODE 5VWM 9.2VC DO214AC
Customer Reference
Detailed Description
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
EDA/CAD Models
CD214A-T5.0CALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
43.5A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
6.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
9.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ5.0CABourns Inc.26SMAJ5.0CABCT-ND11,97000 KčDirect
SMAJ5.0CAKYOCERA AVX9 495478-7058-1-ND12,39000 KčDirect
SMAJ5.0CALittelfuse Inc.24SMAJ5.0CALFCT-ND10,08000 KčDirect
SM4T6V7CAYSTMicroelectronics5 456497-10932-1-ND33,60000 KčSimilar
SMA6J5.0CA-TRSTMicroelectronics6 569497-5939-1-ND21,84000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes