9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMAJ5.0CA

DigiKey Part Number
SMAJ5.0CABTR-ND - Tape & Reel (TR)
SMAJ5.0CABCT-ND - Cut Tape (CT)
SMAJ5.0CABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ5.0CA
Description
TVS DIODE 5VWM 9.2VC DO214AC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ5.0CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
43.5A
Power - Peak Pulse
400W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 612
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
107,37000 Kč73,70 Kč
1004,67840 Kč467,84 Kč
5003,51716 Kč1 758,58 Kč
1 0003,14193 Kč3 141,93 Kč
2 0002,82591 Kč5 651,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,48339 Kč12 416,95 Kč
10 0002,27148 Kč22 714,80 Kč
15 0002,16351 Kč32 452,65 Kč
25 0002,04217 Kč51 054,25 Kč
35 0001,97032 Kč68 961,20 Kč
50 0001,90049 Kč95 024,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč