
MH3261-601Y | |
|---|---|
DigiKey Part Number | MH3261-601YTR-ND - Tape & Reel (TR) MH3261-601YCT-ND - Cut Tape (CT) MH3261-601YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH3261-601Y |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 2A 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MH3261-601Y Models |
Category | Current Rating (Max) 2A |
Manufacturer Bourns Inc. | DC Resistance (DCR) (Max) 100mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 2,12700 Kč | 21,27 Kč |
| 25 | 1,84360 Kč | 46,09 Kč |
| 50 | 1,65600 Kč | 82,80 Kč |
| 100 | 1,48070 Kč | 148,07 Kč |
| 250 | 1,27220 Kč | 318,05 Kč |
| 500 | 1,12786 Kč | 563,93 Kč |
| 1 000 | 0,99460 Kč | 994,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,80266 Kč | 2 407,98 Kč |
| 6 000 | 0,69226 Kč | 4 153,56 Kč |
| 9 000 | 0,64652 Kč | 5 818,68 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |










