13.4V Clamp 174A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ5.0CA-TR

DigiKey Part Number
497-6508-2-ND - Tape & Reel (TR)
497-6508-1-ND - Cut Tape (CT)
497-6508-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ5.0CA-TR
Description
TVS DIODE 5VWM 13.4VC DO214AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
13.4V Clamp 174A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ5.0CA-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
174A (8/20µs)
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
5V
Supplier Device Package
Voltage - Breakdown (Min)
6.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
13.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 195
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
108,79800 Kč87,98 Kč
1005,63380 Kč563,38 Kč
5004,26302 Kč2 131,51 Kč
1 0003,82059 Kč3 820,59 Kč
2 0003,44777 Kč6 895,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,04400 Kč15 220,00 Kč
10 0002,79429 Kč27 942,90 Kč
15 0002,66704 Kč40 005,60 Kč
25 0002,52409 Kč63 102,25 Kč
35 0002,43943 Kč85 380,05 Kč
50 0002,35717 Kč117 858,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč