
SMA6F5.0A-M3/6A | |
|---|---|
DigiKey Part Number | SMA6F5.0A-M3/6AGITR-ND - Tape & Reel (TR) SMA6F5.0A-M3/6AGICT-ND - Cut Tape (CT) SMA6F5.0A-M3/6AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6F5.0A-M3/6A |
Description | TVS DIODE 5VWM 13.4VC DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 298A (8/20µs) Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 298A (8/20µs) | |
Power - Peak Pulse | 4000W (4kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,51200 Kč | 95,12 Kč |
| 100 | 6,10410 Kč | 610,41 Kč |
| 500 | 4,63258 Kč | 2 316,29 Kč |
| 1 000 | 4,15760 Kč | 4 157,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 3,48117 Kč | 12 184,10 Kč |
| 7 000 | 3,18822 Kč | 22 317,54 Kč |
| 10 500 | 3,03897 Kč | 31 909,18 Kč |
| 17 500 | 2,87123 Kč | 50 246,53 Kč |
| 24 500 | 2,77192 Kč | 67 912,04 Kč |
| 35 000 | 2,67539 Kč | 93 638,65 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |


