


1PMT5933BT1G | |
---|---|
DigiKey Part Number | 1PMT5933BT1GOSTR-ND - Tape & Reel (TR) 1PMT5933BT1GOSCT-ND - Cut Tape (CT) 1PMT5933BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PMT5933BT1G |
Description | DIODE ZENER 22V 3.2W POWERMITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 3.2 W ±5% Surface Mount Powermite |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3.2 W | |
Impedance (Max) (Zzt) | 17.5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 16.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Powermite | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,21000 Kč | 20,21 Kč |
10 | 12,62300 Kč | 126,23 Kč |
100 | 8,61530 Kč | 861,53 Kč |
500 | 6,77724 Kč | 3 388,62 Kč |
1 000 | 5,63410 Kč | 5 634,10 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 5,10335 Kč | 15 310,05 Kč |
6 000 | 4,55219 Kč | 27 313,14 Kč |
9 000 | 4,24365 Kč | 38 192,85 Kč |
15 000 | 4,08269 Kč | 61 240,35 Kč |
21 000 | 3,89261 Kč | 81 744,81 Kč |
Unit Price without VAT: | 20,21000 Kč |
---|---|
Unit Price with VAT: | 24,45410 Kč |