
P6SMAJ58ADF-13 | |
|---|---|
DigiKey Part Number | P6SMAJ58ADF-13DITR-ND - Tape & Reel (TR) P6SMAJ58ADF-13DICT-ND - Cut Tape (CT) P6SMAJ58ADF-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMAJ58ADF-13 |
Description | TVS DIODE 58VWM 93.6VC D-FLAT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount D-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 6.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,21800 Kč | 92,18 Kč |
| 100 | 5,91090 Kč | 591,09 Kč |
| 500 | 4,48014 Kč | 2 240,07 Kč |
| 1 000 | 4,01839 Kč | 4 018,39 Kč |
| 2 000 | 3,62961 Kč | 7 259,22 Kč |
| 5 000 | 3,20837 Kč | 16 041,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,94791 Kč | 29 479,10 Kč |
| 20 000 | 2,72888 Kč | 54 577,60 Kč |
| 30 000 | 2,61731 Kč | 78 519,30 Kč |
| 50 000 | 2,49200 Kč | 124 600,00 Kč |
| 70 000 | 2,41780 Kč | 169 246,00 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |


