
SDM40E20LSQ-7-F | |
|---|---|
DigiKey Part Number | 31-SDM40E20LSQ-7-FTR-ND - Tape & Reel (TR) 31-SDM40E20LSQ-7-FCT-ND - Cut Tape (CT) 31-SDM40E20LSQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM40E20LSQ-7-F |
Description | DIODE ARR SCHOTT 20V 400MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 20 V 400mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 250 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 125°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 20 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 400mA (DC) | Supplier Device Package SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 310 mV @ 100 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 12,70400 Kč | 127,04 Kč |
| 100 | 8,25430 Kč | 825,43 Kč |
| 500 | 6,33468 Kč | 3 167,34 Kč |
| 1 000 | 5,71566 Kč | 5 715,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,92886 Kč | 14 786,58 Kč |
| 6 000 | 4,53270 Kč | 27 196,20 Kč |
| 9 000 | 4,33081 Kč | 38 977,29 Kč |
| 15 000 | 4,10402 Kč | 61 560,30 Kč |
| 21 000 | 3,96974 Kč | 83 364,54 Kč |
| 30 000 | 3,83924 Kč | 115 177,20 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |


