1N5931BG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 9 163
Unit Price: 16,80000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 202,10578 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 477,29290 Kč

Similar


Nexperia USA Inc.
In Stock: 3 150
Unit Price: 6,09000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 494
Unit Price: 6,51000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 83,42951 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 65,32054 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 129,99503 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 129,99503 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 162,65552 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 162,65552 Kč
Datasheet
Zener Diode 18 V 3 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5931BG

DigiKey Part Number
1N5931BGOS-ND
Manufacturer
Manufacturer Product Number
1N5931BG
Description
DIODE ZENER 18V 3W AXIAL
Customer Reference
Detailed Description
Zener Diode 18 V 3 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5931BG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 13.7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
Axial
Power - Max
3 W
Base Product Number
Impedance (Max) (Zzt)
12 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5355BRLGonsemi9 1631N5355BRLGOSCT-ND16,80000 KčDirect
1N4471Microchip Technology01N4471MS-ND202,10578 KčSimilar
1N4471DMicrochip Technology0150-1N4471D-ND477,29290 KčSimilar
1N4746A,113Nexperia USA Inc.3 1501727-4229-1-ND6,09000 KčSimilar
1N4746A,133Nexperia USA Inc.4 4941727-1949-1-ND6,51000 KčSimilar
Obsolete
Marketplace Stock: 11 147 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

11 147In Stock
Ships from Rochester Electronics, LLC