Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4471 | |
|---|---|
DigiKey Part Number | 1N4471MS-ND |
Manufacturer | |
Manufacturer Product Number | 1N4471 |
Description | DIODE ZENER 18V 1.5W DO204AL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1.5 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 14.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.5 W | Base Product Number |
Impedance (Max) (Zzt) 11 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4471/TR | Microchip Technology | 0 | 150-1N4471/TR-ND | 204,04600 Kč | Parametric Equivalent |
| 1N4471C | Microchip Technology | 0 | 150-1N4471C-ND | 381,57570 Kč | Parametric Equivalent |
| 1N4471D | Microchip Technology | 0 | 150-1N4471D-ND | 477,29290 Kč | Parametric Equivalent |
| JANS1N4471 | Microchip Technology | 0 | JANS1N4471-ND | 1 807,95720 Kč | Parametric Equivalent |
| JANS1N4471/TR | Microchip Technology | 0 | 150-JANS1N4471/TR-ND | 1 811,19080 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | 202,10578 Kč | 20 614,79 Kč |
| Unit Price without VAT: | 202,10578 Kč |
|---|---|
| Unit Price with VAT: | 244,54799 Kč |





