JANS1N4471 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 202,10578 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 204,04600 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 381,57570 Kč

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 477,29290 Kč

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1 811,19080 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4 464,75860 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5 581,02900 Kč
Datasheet

Similar


onsemi
In Stock: 13 264
Unit Price: 5,46000 Kč
Datasheet

Similar


onsemi
In Stock: 6 065
Unit Price: 5,88000 Kč
Datasheet
Zener Diode 18 V 1.5 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N4471

DigiKey Part Number
JANS1N4471-ND
Manufacturer
Manufacturer Product Number
JANS1N4471
Description
DIODE ZENER 18V 1.5W DO41
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 1.5 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 14.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/406
Tolerance
±5%
Mounting Type
Through Hole
Power - Max
1.5 W
Package / Case
Impedance (Max) (Zzt)
11 Ohms
Supplier Device Package
DO-41
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4471Microchip Technology01N4471MS-ND202,10578 KčParametric Equivalent
1N4471/TRMicrochip Technology0150-1N4471/TR-ND204,04600 KčParametric Equivalent
1N4471CMicrochip Technology0150-1N4471C-ND381,57570 KčParametric Equivalent
1N4471DMicrochip Technology0150-1N4471D-ND477,29290 KčParametric Equivalent
JANS1N4471/TRMicrochip Technology0150-JANS1N4471/TR-ND1 811,19080 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501 807,95720 Kč90 397,86 Kč
Unit Price without VAT:1 807,95720 Kč
Unit Price with VAT:2 187,62821 Kč