Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4471/TR | |
|---|---|
DigiKey Part Number | 150-1N4471/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4471/TR |
Description | DIODE ZENER 18V 1.5W DO41 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1.5 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 11 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 14.4 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-41 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4471 | Microchip Technology | 0 | 1N4471MS-ND | 202,10578 Kč | Parametric Equivalent |
| 1N4471C | Microchip Technology | 0 | 150-1N4471C-ND | 381,57570 Kč | Parametric Equivalent |
| 1N4471D | Microchip Technology | 0 | 150-1N4471D-ND | 477,29290 Kč | Parametric Equivalent |
| JANS1N4471 | Microchip Technology | 0 | JANS1N4471-ND | 1 807,95720 Kč | Parametric Equivalent |
| JANS1N4471/TR | Microchip Technology | 0 | 150-JANS1N4471/TR-ND | 1 811,19080 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 204,04600 Kč | 20 404,60 Kč |
| Unit Price without VAT: | 204,04600 Kč |
|---|---|
| Unit Price with VAT: | 246,89566 Kč |



