Zener Diode 18 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4746A,133

DigiKey Part Number
1727-1949-1-ND - Cut Tape (CT)
1727-1949-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4746A,133
Description
DIODE ZENER 18V 1W DO41
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 13.7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
20 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4746ATRonsemi6 0651N4746AFSCT-ND5,88000 KčDirect
1N4746AMicrochip Technology2551N4746AMS-ND72,44000 KčSimilar
1N4746Aonsemi13 2641N4746A-ND5,46000 KčSimilar
1N4746APE3/TR8Microchip Technology1 332150-1N4746APE3/TR8CT-ND18,48000 KčSimilar
1N5931BGRochester Electronics, LLC11 1472156-1N5931BG-ON-ND69,50341 KčSimilar
In-Stock: 4 494
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
103,99000 Kč39,90 Kč
1002,49040 Kč249,04 Kč
5001,83438 Kč917,19 Kč
1 0001,62231 Kč1 622,31 Kč
2 0001,44320 Kč2 886,40 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0001,16106 Kč5 805,30 Kč
10 0001,04788 Kč10 478,80 Kč
15 0000,99017 Kč14 852,55 Kč
25 0000,92526 Kč23 131,50 Kč
35 0000,88682 Kč31 038,70 Kč
50 0000,84944 Kč42 472,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč