Zener Diode 18 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4746APE3/TR8

DigiKey Part Number
150-1N4746APE3/TR8TR-ND - Tape & Reel (TR)
150-1N4746APE3/TR8CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4746APE3/TR8
Description
DIODE ZENER 18V 1W DO204AL
Customer Reference
Detailed Description
Zener Diode 18 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 13.7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AL (DO-41)
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
20 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4746AMicrochip Technology2551N4746AMS-ND72,44000 KčSimilar
1N4746AGMicrochip Technology01N4746AG-ND79,54907 KčParametric Equivalent
1N4746AG/TRMicrochip Technology0150-1N4746AG/TR-ND82,78248 KčParametric Equivalent
1N4746AGE3Microchip Technology0150-1N4746AGE3-ND83,42951 KčParametric Equivalent
1N4746AGE3/TRMicrochip Technology0150-1N4746AGE3/TR-ND86,98645 KčParametric Equivalent
In-Stock: 1 332
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
10017,21840 Kč1 721,84 Kč
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč