Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4746AGE3/TR | |
|---|---|
DigiKey Part Number | 150-1N4746AGE3/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4746AGE3/TR |
Description | DIODE ZENER 18V 1W DO204AL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 13.7 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-204AL (DO-41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4746A | Microchip Technology | 255 | 1N4746AMS-ND | 72,44000 Kč | Parametric Equivalent |
| 1N4746AG | Microchip Technology | 0 | 1N4746AG-ND | 79,54907 Kč | Parametric Equivalent |
| 1N4746AG/TR | Microchip Technology | 0 | 150-1N4746AG/TR-ND | 82,78248 Kč | Parametric Equivalent |
| 1N4746AGE3 | Microchip Technology | 0 | 150-1N4746AGE3-ND | 83,42951 Kč | Parametric Equivalent |
| 1N4746A | onsemi | 13 264 | 1N4746A-ND | 5,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 234 | 86,98645 Kč | 20 354,83 Kč |
| Unit Price without VAT: | 86,98645 Kč |
|---|---|
| Unit Price with VAT: | 105,25360 Kč |









