Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4746A BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N4746ABKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 1N4746A BK PBFREE |
Description | DIODE ZENER 18V 1W DO41 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 13.7 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-41 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4746A TR PBFREE | Central Semiconductor Corp | 4 213 | 1514-1N4746ATRPBFREECT-ND | 12,39000 Kč | Parametric Equivalent |
| 1N4746A | Microchip Technology | 255 | 1N4746AMS-ND | 72,44000 Kč | Parametric Equivalent |
| 1N4746A | onsemi | 13 264 | 1N4746A-ND | 5,46000 Kč | Parametric Equivalent |
| 1N4746A | Lumimax Optoelectronic Technology | 8 474 | 4491-1N4746A-ND | 1,89000 Kč | Parametric Equivalent |
| 1N4746A,113 | Nexperia USA Inc. | 3 150 | 1727-4229-1-ND | 6,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 1,17896 Kč | 18 863,36 Kč |
| Unit Price without VAT: | 1,17896 Kč |
|---|---|
| Unit Price with VAT: | 1,42654 Kč |







