1N4746AG/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 255
Unit Price: 72,44000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 79,54907 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 83,42951 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 86,98645 Kč
Datasheet

Parametric Equivalent


Lumimax Optoelectronic Technology
In Stock: 8 474
Unit Price: 1,89000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 13 264
Unit Price: 5,46000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,17896 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 4 213
Unit Price: 12,39000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3 150
Unit Price: 6,09000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4 494
Unit Price: 6,51000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 6 861
Unit Price: 5,46000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 6 065
Unit Price: 5,88000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,24955 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 886
Unit Price: 6,09000 Kč
Datasheet
Zener Diode 18 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4746AG/TR

DigiKey Part Number
150-1N4746AG/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4746AG/TR
Description
DIODE ZENER 18V 1W DO204AL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
20 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 13.7 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-204AL (DO-41)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4746AMicrochip Technology2551N4746AMS-ND72,44000 KčParametric Equivalent
1N4746AGMicrochip Technology01N4746AG-ND79,54907 KčParametric Equivalent
1N4746AGE3Microchip Technology0150-1N4746AGE3-ND83,42951 KčParametric Equivalent
1N4746AGE3/TRMicrochip Technology0150-1N4746AGE3/TR-ND86,98645 KčParametric Equivalent
1N4746ALumimax Optoelectronic Technology8 4744491-1N4746A-ND1,89000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
24682,78248 Kč20 364,49 Kč
Manufacturers Standard Package
Unit Price without VAT:82,78248 Kč
Unit Price with VAT:100,16680 Kč