
1N5921BRLG | |
|---|---|
DigiKey Part Number | 1N5921BRLGOSTR-ND - Tape & Reel (TR) 1N5921BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5921BRLG |
Description | DIODE ZENER 6.8V 3W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 3 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5921BRLG Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 5.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Axial |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 2.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4461 | Microchip Technology | 196 | 1N4461MS-ND | 221,32000 Kč | Similar |
| 1N4736A,113 | Nexperia USA Inc. | 3 409 | 1727-4688-1-ND | 6,09000 Kč | Similar |
| 1N4736A,133 | Nexperia USA Inc. | 20 121 | 1727-1941-1-ND | 6,30000 Kč | Similar |
| 1N754A | Microchip Technology | 64 | 1N754AMS-ND | 42,63000 Kč | Similar |
| BZV85-C6V8,113 | Nexperia USA Inc. | 35 000 | 1727-1526-1-ND | 5,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,06300 Kč | 80,63 Kč |
| 100 | 5,13610 Kč | 513,61 Kč |
| 500 | 3,87330 Kč | 1 936,65 Kč |
| 1 000 | 3,46572 Kč | 3 465,72 Kč |
| 2 000 | 3,12230 Kč | 6 244,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,48686 Kč | 14 921,16 Kč |
| 12 000 | 2,28329 Kč | 27 399,48 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |


