Zener Diode 12 V 5 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5349BRLG

DigiKey Part Number
1N5349BRLGOSTR-ND - Tape & Reel (TR)
1N5349BRLGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5349BRLG
Description
DIODE ZENER 12V 5W AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 5 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5349BRLG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 9.1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
Axial
Power - Max
5 W
Base Product Number
Impedance (Max) (Zzt)
2.5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4106-1Microchip Technology3701N4106-1-ND48,51000 KčSimilar
1N4742AGE3Microchip Technology3150-1N4742AGE3-ND68,87000 KčSimilar
1N5349BMicrochip Technology7 1351N5349BMSCT-ND52,70000 KčSimilar
In-Stock: 7 931
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
109,80600 Kč98,06 Kč
1006,30150 Kč630,15 Kč
5004,78796 Kč2 393,98 Kč
1 0004,29913 Kč4 299,13 Kč
2 0003,88778 Kč7 775,56 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,27915 Kč13 116,60 Kč
8 0003,00938 Kč24 075,04 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč