
TBD62308APG,HZ | |
|---|---|
DigiKey Part Number | TBD62308APGHZ-ND |
Manufacturer | |
Manufacturer Product Number | TBD62308APG,HZ |
Description | IC PWR SWITCH N-CHAN 1:1 16DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TBD62308APG,HZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 370mOhm | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-DIP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 Kč | 67,19 Kč |
| 25 | 37,25880 Kč | 931,47 Kč |
| 100 | 30,09430 Kč | 3 009,43 Kč |
| 500 | 24,34886 Kč | 12 174,43 Kč |
| 1 000 | 22,50251 Kč | 22 502,51 Kč |
| 2 000 | 20,95034 Kč | 41 900,68 Kč |
| 5 000 | 19,37066 Kč | 96 853,30 Kč |
| Unit Price without VAT: | 67,19000 Kč |
|---|---|
| Unit Price with VAT: | 81,29990 Kč |









