Zener Diode 15 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5245BTR

DigiKey Part Number
1N5245BFSTR-ND - Tape & Reel (TR)
1N5245BFSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5245BTR
Description
DIODE ZENER 15V 500MW DO35
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N5245BTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
16 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 960
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,05300 Kč10,53 Kč
1000,56840 Kč56,84 Kč
5000,52626 Kč263,13 Kč
1 0000,48415 Kč484,15 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,35785 Kč1 789,25 Kč
10 0000,33680 Kč3 368,00 Kč
15 0000,31575 Kč4 736,25 Kč
25 0000,30704 Kč7 676,00 Kč
500 0000,28522 Kč142 610,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč