
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 25 nA @ 175 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,46300 Kč | 24,63 Kč |
| 100 | 1,01040 Kč | 101,04 Kč |
| 500 | 0,96830 Kč | 484,15 Kč |
| 1 000 | 0,90515 Kč | 905,15 Kč |
| 2 000 | 0,89463 Kč | 1 789,26 Kč |
| 5 000 | 0,88410 Kč | 4 420,50 Kč |
| 10 000 | 0,75780 Kč | 7 578,00 Kč |
| 50 000 | 0,69465 Kč | 34 732,50 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |




