
SA326040 | |
|---|---|
DigiKey Part Number | ED3031-ND |
Manufacturer | |
Manufacturer Product Number | SA326040 |
Description | CONN IC DIP SOCKET 32POS GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 (2 x 16) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer On Shore Technology Inc. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Gold |
Part Status Active | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Post Brass |
Number of Positions or Pins (Grid) 32 (2 x 16) | Housing Material Thermoplastic, Polyester, Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -40°C ~ 105°C |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating Flash | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 4mOhm |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 15 | 29,85933 Kč | 447,89 Kč |
| 30 | 28,43133 Kč | 852,94 Kč |
| 60 | 27,07350 Kč | 1 624,41 Kč |
| 105 | 26,02552 Kč | 2 732,68 Kč |
| 255 | 24,44416 Kč | 6 233,26 Kč |
| 510 | 23,27731 Kč | 11 871,43 Kč |
| 1 005 | 22,18935 Kč | 22 300,30 Kč |
| 2 505 | 20,80504 Kč | 52 116,63 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |







