



SA286040 | |
|---|---|
DigiKey Part Number | ED3029-ND |
Manufacturer | |
Manufacturer Product Number | SA286040 |
Description | CONN IC DIP SOCKET 28POS GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer On Shore Technology Inc. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Gold |
Part Status Active | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Post Brass |
Number of Positions or Pins (Grid) 28 (2 x 14) | Housing Material Thermoplastic, Polyester, Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -40°C ~ 105°C |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating Flash | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 4mOhm |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 17 | 31,71941 Kč | 539,23 Kč |
| 34 | 30,20618 Kč | 1 027,01 Kč |
| 51 | 29,35196 Kč | 1 496,95 Kč |
| 102 | 27,94794 Kč | 2 850,69 Kč |
| 255 | 26,19725 Kč | 6 680,30 Kč |
| 510 | 24,94686 Kč | 12 722,90 Kč |
| 1 003 | 23,78427 Kč | 23 855,62 Kč |
| 2 516 | 22,29051 Kč | 56 082,92 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |









