



SA203040 | |
|---|---|
DigiKey Part Number | ED3021-ND |
Manufacturer | |
Manufacturer Product Number | SA203040 |
Description | CONN IC DIP SOCKET 20POS GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer On Shore Technology Inc. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Gold |
Part Status Active | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Brass |
Number of Positions or Pins (Grid) 20 (2 x 10) | Housing Material Thermoplastic, Polyester, Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -40°C ~ 105°C |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating Flash | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 4mOhm |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICO-320-SST | Samtec Inc. | 29 | 612-ICO-320-SST-ND | 72,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 24 | 18,79333 Kč | 451,04 Kč |
| 48 | 17,89208 Kč | 858,82 Kč |
| 72 | 17,38750 Kč | 1 251,90 Kč |
| 120 | 16,77217 Kč | 2 012,66 Kč |
| 264 | 15,86303 Kč | 4 187,84 Kč |
| 504 | 15,15480 Kč | 7 638,02 Kč |
| 1 008 | 14,43133 Kč | 14 546,78 Kč |
| 2 520 | 13,52788 Kč | 34 090,26 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |











