OSTOQ145350 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 41,66651 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 53,67703 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 77,93793 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 20
Unit Price: 208,72000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 208,72000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 200,95000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 45,55310 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 13,43725 Kč
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 33,61990 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 750
Unit Price: 37,38000 Kč
Datasheet
Image for OSTOQ145350 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTOQ145350

DigiKey Part Number
OSTOQ145350-ND
Manufacturer
Manufacturer Product Number
OSTOQ145350
Description
TERM BLOCK HDR 14POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (2 Side)
Number of Positions
14
Positions Per Level
14
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
-
Operating Temperature
-30°C ~ 105°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Thermoplastic
Contact Tail Length
0.157" (4.00mm)
Insulation Height
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5917,51017 Kč1 033,10 Kč
Unit Price without VAT:17,51017 Kč
Unit Price with VAT:21,18731 Kč